Insulated Gate Bipolar Transistor, 90A I(C), 650V V(BR)CES, N-Channel, TO-247,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |