Infineon IKY75N120CS6XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKY75N120CS6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.