The ILD2035E6327 is a single-channel LED driver from Infineon, operating within a 8V to 22V supply voltage range. It features a maximum power dissipation of 1W and a frequency of 120kHz. The device is packaged in a SC package, available in quantities of 3000, and is supplied on tape and reel. The ILD2035E6327 is not designed for radiation hardening and is not RoHS compliant.
Infineon ILD2035E6327 technical specifications.
| Package/Case | SC |
| Frequency | 120kHz |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon ILD2035E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.