Infineon ILD4001 1.0A BOARD technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon ILD4001 1.0A BOARD to view detailed technical specifications.
No datasheet is available for this part.