Infineon ILD4001E6327HTSA1 technical specifications.
| Package/Case | SC |
| Dimming | Analog |
| Frequency | 500kHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD4001E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.