Infineon ILD4120E6327XUMA1 technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 1.5A |
| Lead Free | Lead Free |
| Low Level Output Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD4120E6327XUMA1 to view detailed technical specifications.
No datasheet is available for this part.