Infineon IM393M6EXKLA1 technical specifications.
| Type | IGBT |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 10A |
| Maximum Isolation Voltage | 2000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package/Case | DIP |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IM393M6EXKLA1 to view detailed technical specifications.
No datasheet is available for this part.