Infineon IPA030N10N3G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 79A |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 14.8nF |
| Length | 10.65mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 42ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA030N10N3G to view detailed technical specifications.
No datasheet is available for this part.
