The IPA045N10N3G is a 100V MOSFET from Infineon with a maximum continuous drain current of 64A. It features a TO-220-3 package and is halogen free. The device has an input capacitance of 8.41nF and a maximum power dissipation of 39W. It is RoHS compliant and available in a rail/Tube packaging with 500 units per package.
Infineon IPA045N10N3G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 100V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8.41nF |
| Max Power Dissipation | 39W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA045N10N3G to view detailed technical specifications.
No datasheet is available for this part.
