
The IPA057N08N3GXKSA1 is a 80V 60A power MOSFET in a TO-220-3 package, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 39W. The device is halogen free and lead free, and is compliant with RoHS regulations. It has a maximum drain to source voltage of 80V and a maximum gate to source voltage of 20V.
Infineon IPA057N08N3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.75nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 39W |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA057N08N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
