Infineon IPA105N15N3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 40.5W |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA105N15N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
