
N-channel power MOSFET with 500V drain-source breakdown voltage and 12A continuous drain current. Features 299mΩ on-state resistance and 104W power dissipation. Operates from -55°C to 150°C, with a 3V threshold voltage and 20V gate-source voltage rating. Packaged in a TO-220-3 through-hole configuration.
Infineon IPA50R299CPXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 550V |
| Dual Supply Voltage | 550V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| On-State Resistance | 299mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 299mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R299CPXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
