
Automotive N-channel Power MOSFET featuring 600V drain-source voltage and 30A continuous drain current. This single-element transistor utilizes CoolMOS process technology for enhanced performance. Housed in a 3-pin TO-220FP package with through-hole mounting, it offers a low drain-source on-resistance of 125mΩ at 10V. Maximum power dissipation is 34W, with an operating temperature range of -55°C to 150°C.
Infineon IPA60R125C6 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 16 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 30A |
| Maximum Drain Source Resistance | 125@10VmOhm |
| Typical Gate Charge @ Vgs | 96@10VnC |
| Typical Gate Charge @ 10V | 96nC |
| Typical Input Capacitance @ Vds | 2127@100VpF |
| Maximum Power Dissipation | 34000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPA60R125C6 to view detailed technical specifications.
No datasheet is available for this part.