
The IPA60R190E6 is a 600V power MOSFET from Infineon, packaged in a TO-220-3 case. It can handle a continuous drain current of 20.2A and has a maximum power dissipation of 34W. The device is RoHS compliant and lead free, with a halogen-free construction. It operates over a temperature range of -55°C to 150°C and features a low Rds on max of 190mR.
Infineon IPA60R190E6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R190E6 to view detailed technical specifications.
No datasheet is available for this part.