
The IPA60R190P6 is a 600V power MOSFET from Infineon, packaged in a TO-220-3 flange mount package. It has a maximum continuous drain current of 20.2A and a maximum drain to source voltage of 600V. The device is RoHS compliant and lead free, with a maximum operating temperature range of -55°C to 150°C. It is also halogen free and has a maximum power dissipation of 34W.
Infineon IPA60R190P6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ P6 |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R190P6 to view detailed technical specifications.
No datasheet is available for this part.