
The IPA60R380E6 is a 600V power MOSFET from Infineon, featuring a TO-220-3 package and a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 10.6A and a maximum power dissipation of 31W. The device is RoHS compliant and halogen free, making it suitable for a range of applications. The IPA60R380E6 is part of the CoolMOS series and is available in a rail/Tube packaging with 500 units per package.
Infineon IPA60R380E6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 700pF |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 11ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R380E6 to view detailed technical specifications.
No datasheet is available for this part.