Infineon IPA60R520E6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.1A |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 512pF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 520mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 12ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R520E6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.