Infineon IPA65R045C7XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.34nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C7 |
| Turn-Off Delay Time | 82ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R045C7XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.