Infineon IPA65R190CFD technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 6.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.85nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53.2ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R190CFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
