
The IPA65R310CFD is a 650V power MOSFET with a continuous drain current of 11.4A. It features a TO-220-3 package and is designed for flange mount applications. The device has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IPA65R310CFD has a maximum power dissipation of 32W and a maximum Rds on resistance of 310mR.
Infineon IPA65R310CFD technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.4A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 1.1nF |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 310mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 11ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R310CFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
