
N-Channel Power MOSFET featuring 900V drain-source breakdown voltage and 15A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 340mΩ drain-source resistance (Rds On Max) and a 3V threshold voltage. Designed for high-power applications, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 35W. The component boasts fast switching characteristics with a 70ns turn-on delay and 25ns fall time, packaged in a TO-220-3 configuration. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA90R340C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Rds On Max | 340mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA90R340C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
