
The IPB009N03LG is a high-power MOSFET from Infineon, packaged in a TO-263-7 case. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 250W. The device has a continuous drain current of 180A and a maximum Rds On of 0.95mR. It is available in a Tape and Reel packaging format and is compliant with RoHS regulations.
Infineon IPB009N03LG technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 25nF |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 0.95mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 103ns |
| Turn-On Delay Time | 26ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB009N03LG to view detailed technical specifications.
No datasheet is available for this part.