
The IPB019N06L3GATMA1 is a 60V 120A power MOSFET packaged in a TO-263-3 surface mount package. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 250W. The device is halogen free and RoHS compliant. It features a threshold voltage of 1.7V, a turn-on delay time of 35ns, and a turn-off delay time of 131ns. The MOSFET has an input capacitance of 28nF and a maximum dual supply voltage of 60V.
Infineon IPB019N06L3GATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 28nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 131ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB019N06L3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
