Infineon IPB019N08N3GXT technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 80V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB019N08N3GXT to view detailed technical specifications.
No datasheet is available for this part.