
Infineon IPB020N04NGATMA1 technical specifications.
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 7.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB020N04NGATMA1 to view detailed technical specifications.
No datasheet is available for this part.