
N-Channel Power MOSFET, 100V Vds, 120A continuous drain current, and 2.7mΩ Rds(on). This silicon Metal-oxide Semiconductor FET features a TO-263 package for surface mounting, offering a maximum power dissipation of 300W and operating temperature range of -55°C to 175°C. Key electrical characteristics include 14.8nF input capacitance, 28ns fall time, 34ns turn-on delay, and 84ns turn-off delay. This component is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB027N10N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 14.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 2.7mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 2.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 84ns |
| Turn-On Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB027N10N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
