
N-Channel Power MOSFET, 60V Drain-Source Breakdown Voltage, 100A Continuous Drain Current, and 4.7mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-263-3 surface mount package, 300W maximum power dissipation, and operates from -55°C to 175°C. Key switching characteristics include a 21ns turn-on delay and 30ns fall time. It is lead-free and RoHS compliant.
Infineon IPB050N06NG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 21ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB050N06NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.