Infineon IPB065N15N3GE8187 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 7.3nF |
| Max Power Dissipation | 300W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Rds On Max | 6.5mR |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB065N15N3GE8187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
