Infineon IPB072N15N3GE8187 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 5.47nF |
| Max Power Dissipation | 300W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Rds On Max | 7.2mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB072N15N3GE8187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
