Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INFINEON

IPB100N04S2-04

Datasheet
Power Field-Effect Transistor, 100A I(D), 40V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Infineon

IPB100N04S2-04

Power Field-Effect Transistor, 100A I(D), 40V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. MOSFETs

PackageTO-263-3
PolarityN-CHANNEL
Power300W
Quick Jump:

Technical Specifications

Infineon IPB100N04S2-04 technical specifications.

General

Package/Case
TO-263-3
Continuous Drain Current (ID)
100A
Drain to Source Breakdown Voltage
40V
Drain to Source Voltage (Vdss)
40V
Fall Time
33ns
Gate to Source Voltage (Vgs)
20V
Halogen Free
Halogen Free
Input Capacitance
5.3nF
Max Dual Supply Voltage
40V
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Max Power Dissipation
300W
Package Quantity
1000
Packaging
Tape and Reel
Polarity
N-CHANNEL
Power Dissipation
300W
Rds On Max
3.3mR
RoHS Compliant
Yes
Series
OptiMOS™
Turn-Off Delay Time
56ns

Compliance

RoHS
Compliant

Datasheet

Infineon IPB100N04S2-04 Datasheet

Download the complete datasheet for Infineon IPB100N04S2-04 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com