
N-channel Power MOSFET featuring 40V drain-source breakdown voltage and 100A continuous drain current. This silicon Metal-Oxide Semiconductor FET offers a low 2.4mΩ drain-source resistance. Operating from -55°C to 175°C, it has a maximum power dissipation of 115W and is packaged in a TO-263-3 surface-mount case. Key switching characteristics include a 21ns fall time, 19ns turn-off delay, and 18ns turn-on delay. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB100N04S4H2ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB100N04S4H2ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 7.18nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 18ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB100N04S4H2ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
