Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INFINEON

IPB100N08S2-07

Datasheet
Infineon

IPB100N08S2-07

Power Field-Effect Transistor, 100A I(D), 75V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. MOSFETs

Quick Jump:

Technical Specifications

Infineon IPB100N08S2-07 technical specifications.

General

Max Operating Temperature
175
Number of Terminals
2
Terminal Position
SINGLE
JEDEC Package Code
TO-263AB
Pin Count
4
Number of Elements
1

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
not_compliant
Military Spec
False

Datasheet

Infineon IPB100N08S2-07 Datasheet

Download the complete datasheet for Infineon IPB100N08S2-07 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com