
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 120A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 2.4mΩ drain-source resistance. Designed for high-power applications, it boasts a maximum power dissipation of 188W and operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-263-3 configuration, this RoHS compliant component is supplied on tape and reel.
Infineon IPB120N06S4-02 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 15.75nF |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 188W |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 25ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB120N06S4-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
