
The IPB120N06S4-03 is a 120A 60V TO-263-3 OptiMOS MOSFET from Infineon. It features a continuous drain current of 120A and a drain to source voltage of 60V. The device has a fall time of 15ns and a gate to source voltage of 20V. It is halogen free and has an input capacitance of 13.15nF. The maximum operating temperature is 175°C and the minimum operating temperature is -55°C. The device is RoHS compliant and packaged in a tape and reel format with 1000 units per package.
Infineon IPB120N06S4-03 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 13.15nF |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 40ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB120N06S4-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
