Infineon IPB180P04P4-03 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 81ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 13.57nF |
| Length | 10mm |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 48ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB180P04P4-03 to view detailed technical specifications.
No datasheet is available for this part.
