
The IPB200N25N3G is a 250V, 64A MOSFET in a TO-263-3 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free, and is packaged in a tape and reel format. It has a maximum power dissipation of 300W and a maximum Rds On of 20mR.
Infineon IPB200N25N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB200N25N3G to view detailed technical specifications.
No datasheet is available for this part.
