
N-Channel Power MOSFET, 100V Drain-Source Voltage, 47A Continuous Drain Current, and 26mΩ Rds On. Features a 175W maximum power dissipation and operates across a wide temperature range from -55°C to 175°C. This silicon Metal-oxide Semiconductor FET is housed in a TO-263-3 package, offering fast switching speeds with turn-on and turn-off delay times of 50ns and a fall time of 70ns. The component is RoHS compliant and Halogen Free, supplied on tape and reel.
Infineon IPB47N10SL-26 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 2.5nF |
| Length | 10mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 175W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB47N10SL-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
