Infineon IPB50R250CP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 550V |
| Dual Supply Voltage | 550V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.42nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Nominal Vgs | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB50R250CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.