Infineon IPB60R199CPAATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.52nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 139W |
| Mount | Surface Mount |
| Rds On Max | 199mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB60R199CPAATMA1 to view detailed technical specifications.
No datasheet is available for this part.