
N-Channel Power MOSFET, 600V Vds, 11A continuous drain current, and 299mΩ Rds On. This silicon, metal-oxide semiconductor FET features a 1.1nF input capacitance and 96W power dissipation. Designed for surface mount applications in a TO-263-3 package, it operates from -40°C to 150°C. RoHS compliant and halogen-free, this component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB60R299CPAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB60R299CPAATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Rds On Max | 299mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB60R299CPAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
