Infineon IPB65R045C7 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 650V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 227W |
| Rds On Max | 45mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 82ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R045C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.