N-Channel Power MOSFET featuring 650V drain-source voltage and 31.2A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 110mΩ (typ.) and 99mΩ (max.). Designed for high-power applications with a maximum power dissipation of 277.8W, it operates within a temperature range of -40°C to 150°C. The component is packaged in a TO-263-3 (D2PAK) surface-mount package, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R110CFDAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB65R110CFDAATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 31.2A |
| Drain to Source Resistance | 99mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.24nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 277.8W |
| Number of Elements | 1 |
| On-State Resistance | 110mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 277.8W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R110CFDAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.