Infineon IPB65R190C6 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.62nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 151W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 151W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R190C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.