N-Channel Power MOSFET, 55V Vds, 80A continuous drain current, and 10.7mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-263-3 package, 158W power dissipation, and operates from -55°C to 175°C. Key switching characteristics include 11ns turn-on delay and 13ns fall time. Halogen-free and RoHS compliant.
Infineon IPB80N06S2L-11 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 2.075nF |
| Length | 10mm |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 158W |
| Rds On Max | 10.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 11ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80N06S2L-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.