Infineon IPB90N06S4L-04 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 13nF |
| Max Dual Supply Voltage | 60V |
| Max Power Dissipation | 150W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB90N06S4L-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.