
N-channel Power MOSFET, 900V drain-source voltage, 15A continuous drain current, and 340mΩ drain-source resistance at 10V. Features CoolMOS process technology for enhanced performance. Surface-mount D2PAK package with 3 pins (2+Tab) and gull-wing leads, suitable for automotive applications. Operates from -55°C to 150°C with a maximum power dissipation of 208W.
Checking distributor stock and pricing after the page loads.
Infineon IPB90R340C3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.31(Max) |
| Package Width (mm) | 9.45(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS |
| Maximum Drain Source Voltage | 900V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 15A |
| Maximum Gate Threshold Voltage | 3.5V |
| Maximum Drain Source Resistance | 340@10VmOhm |
| Typical Gate Charge @ Vgs | 94@10VnC |
| Typical Gate Charge @ 10V | 94nC |
| Typical Input Capacitance @ Vds | 2400@100VpF |
| Maximum Power Dissipation | 208000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.