Infineon IPD09N03LA technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPD09N03LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.