
The IPD100N06S4-03 is a 100A 60V N-Channel MOSFET from Infineon, packaged in a TO-252-3 plastic package. It features a maximum power dissipation of 150W and is halogen free. The device has a continuous drain current of 100A and a drain to source voltage of 60V. It is RoHS compliant and available in quantities of 2500 per reel.
Infineon IPD100N06S4-03 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 10.4nF |
| Max Dual Supply Voltage | 60V |
| Max Power Dissipation | 150W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD100N06S4-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
