N-Channel Power MOSFET, 55V Vds, 17A Continuous Drain Current, 80mΩ Rds On. Features a TO-252-3 plastic package, 47W power dissipation, and operates from -55°C to 175°C. Includes 293pF input capacitance, 6ns turn-on delay, and 15ns turn-off delay. Halogen-free and RoHS compliant.
Infineon IPD14N06S2-80 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 293pF |
| Length | 6.5mm |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 47W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD14N06S2-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.