Infineon IPD170N04NG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 880pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 17mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD170N04NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
